Add To Favorites
Product Overview
Digi-Key Part Number CG0402MLC-12LGCT-ND
Quantity Available 38.777
Can ship immediately
Manufacturer

Manufacturer Part Number

CG0402MLC-12LG

Description VARISTOR 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLC Series
Product Training Modules ESD Protection Products
Featured Product Multifuse® and ChipGuard® Circuit Protection Devices for USB 2.0 and USB 3.0
3D Model CG0402MLC.stp
Catalog Page 2150 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 12VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CG0402MLC-12LGCT

14:38:02 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,38700 23,87
25 2,01600 50,40
100 1,64010 164,01
250 1,35912 339,78
500 1,12476 562,38
1.000 0,84357 843,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0402MLC-12LGTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,65975
  • Digi-Reel® ? : CG0402MLC-12LGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback