Add To Favorites
Product Overview
Digi-Key Part Number CE201210-15NJCT-ND
Quantity Available 22.265
Can ship immediately
Manufacturer

Manufacturer Part Number

CE201210-15NJ

Description FIXED IND 15NH 300MA 400 MOHM
Expanded Description 15nH Unshielded Multilayer Inductor 300mA 400 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CE201210 Series
3D Model CE201210-15NJ.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CE201210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 15nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 22 @ 100MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.03mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names CE201210-15NJCT

19:05:02 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,56700 5,67
25 0,50120 12,53
50 0,42700 21,35
100 0,37660 37,66
250 0,34496 86,24
500 0,31360 156,80
1.000 0,26341 263,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CE201210-15NJTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,20160
  • Digi-Reel® ? : CE201210-15NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback