Add To Favorites
Product Overview
Digi-Key Part Number CDSOD323-T18CCT-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOD323-T18C

Description TVS DIODE 18VWM 45VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDSOD323-Txx(C)
3D Model CDSOD323-T18C.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 45V (Typ)
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CDSOD323-T18LC-ND CDSOD323-T18LC Bourns Inc. Tape & Reel (TR) ? 0
2,00200 12.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDSOD323-T18CCT

05:59:51 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,04700 50,47
25 4,47160 111,79
100 3,89340 389,34
250 3,38884 847,21
500 2,88400 1.442,00
1.000 2,30720 2.307,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOD323-T18CTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,03000
  • Digi-Reel® ? : CDSOD323-T18CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback