Add To Favorites
Product Overview
Digi-Key Part Number CDSOD323-T08LCCT-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOD323-T08LC

Description TVS DIODE 8VWM 18.3VC SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDSOD323-TxxL(C)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V
Voltage - Breakdown (Min) 8.5V
Voltage - Clamping (Max) @ Ipp 18.3V (Typ)
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse 250W
Power Line Protection No
Applications HDMI, USB OTG
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDSOD323-T08LCCT

08:27:54 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,37000 6,37
10 5,55100 55,51
25 4,91680 122,92
100 4,28260 428,26
250 3,72764 931,91
500 3,17240 1.586,20
1.000 2,53792 2.537,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CDSOD323-T08LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.900 - Immediate
  • Unit Price: 6,09000
  • Digi-Reel® ? : CDSOD323-T08LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.900 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDSOD323-T08LCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,23300
  • Digi-Reel® ? : CDSOD323-T08LCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback