Add To Favorites
Product Overview
Digi-Key Part Number CDDFN10-0506NCT-ND
Quantity Available 6.672
Can ship immediately
Manufacturer

Manufacturer Part Number

CDDFN10-0506N

Description TVS DIODE 5VWM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDDFN10-0506N
RoHS Information CDDFN10 Series Material Declaration
3D Model CDDFN10-0506N.stp
PCN Assembly/Origin Select Diodes Aug/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 40W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UDFN Exposed Pad
Supplier Device Package 10-DFN (4.1x2)
 
Kits
You May Also Be Interested In
  • ISH1205A - XP Power | 1470-2990-5-ND DigiKey Electronics
  • ISH1205A
  • XP Power
  • DC/DC CONV 2W SMD SNG OUT
  • Unit Price 53,09000
  • 1470-2990-5-ND
Additional Resources
Standard Package ? 1
Other Names CDDFN10-0506NCT

05:04:26 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,88000 8,88
10 7,88200 78,82
25 7,11760 177,94
100 6,22660 622,66
250 5,46432 1.366,08
500 4,82896 2.414,48
1.000 3,81229 3.812,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDDFN10-0506NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,45450
  • Digi-Reel® ? : CDDFN10-0506NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback