Add To Favorites
Product Overview
Digi-Key Part Number CD214A-F1600CT-ND
Quantity Available 10.779
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214A-F1600

Description DIODE GEN PURP 600V 1A DO214AC
Expanded Description Diode Standard 600V 1A Surface Mount DO-214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD214A-F1 Series
3D Model CD214A-F1600.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CD214A-F1600CT

11:08:43 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,08700 30,87
25 2,60400 65,10
100 2,11960 211,96
250 1,75644 439,11
500 1,45348 726,74
1.000 1,09018 1.090,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214A-F1600TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,91140
  • Digi-Reel® ? : CD214A-F1600DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback