Add To Favorites
Product Overview
Digi-Key Part Number CD214A-B240LFCT-ND
Quantity Available 8.579
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214A-B240LF

Description DIODE SCHOTTKY 40V 2A SMA
Expanded Description Diode Schottky 40V 2A Surface Mount SMA (DO-214AC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CD214A-B2 Series
3D Model CD214A-B240.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names CD214A-B240LFCT

22:35:33 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 2,77800 27,78
25 2,34080 58,52
100 1,90630 190,63
250 1,57948 394,87
500 1,30708 653,54
1.000 0,98030 980,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214A-B240LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,81956
  • Digi-Reel® ? : CD214A-B240LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback