Add To Favorites
Product Overview
Digi-Key Part Number CD1408-FU1800CT-ND
Quantity Available 909
Can ship immediately
Manufacturer

Manufacturer Part Number

CD1408-FU1800

Description DIODE GEN PURP 800V 1A 1408
Expanded Description Diode Standard 800V 1A Surface Mount 1408
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD1408-FU1 Series
3D Model CD1408-FU1xx.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 2.5V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 800V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package 1408
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD1408-FU1800CT

08:41:55 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,08700 30,87
25 2,60400 65,10
100 2,11960 211,96
250 1,75644 439,11
500 1,45348 726,74
1.000 1,09018 1.090,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD1408-FU1800TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,97020
  • Digi-Reel® ? : CD1408-FU1800DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback