Add To Favorites
Product Overview
Digi-Key Part Number CAY16-153J4LFCT-ND
Quantity Available 16.873
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY16-153J4LF

Description RES ARRAY 4 RES 15K OHM 1206
Expanded Description 15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 15k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY16-153J4LFCT

10:22:23 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,97300 9,73
25 0,70800 17,70
50 0,51320 25,66
100 0,38000 38,00
250 0,29188 72,97
500 0,22984 114,92
1.000 0,15912 159,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-153J4LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,12056
  • Digi-Reel® ? : CAY16-153J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback