Add To Favorites
Product Overview
Digi-Key Part Number CAY16-103J8LFCT-ND
Quantity Available 2.157
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY16-103J8LF

Description RES ARRAY 8 RES 10K OHM 1506
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
RoHS Information CAY16-J8LF Material Declaration
3D Model CAY 16-J8.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAY16-103J8LFCT

10:40:32 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,05800 20,58
25 1,52040 38,01
50 1,12140 56,07
100 0,82320 82,32
250 0,68040 170,10
500 0,56098 280,49
1.000 0,40579 405,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-103J8LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,30923
  • Digi-Reel® ? : CAY16-103J8LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback