Add To Favorites
Product Overview
Digi-Key Part Number CAY10-510J4LFCT-ND
Quantity Available 233.554
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY10-510J4LF

Description RES ARRAY 4 RES 51 OHM 0804
Expanded Description 51 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAY10 Series
RoHS Information CAY10-J4LF Series Material Declaration
3D Model CAY 10-J4.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY10
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 51
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY10-510J4LFCT

12:39:26 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,88900 8,89
25 0,61600 15,40
50 0,48020 24,01
100 0,34300 34,30
250 0,26740 66,85
500 0,21238 106,19
1.000 0,15078 150,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY10-510J4LFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 230.000 - Immediate
  • Unit Price: 0,33463
  • Digi-Reel® ? : CAY10-510J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 233.554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback