Add To Favorites
Product Overview
Digi-Key Part Number CAT16-270J4LFCT-ND
Quantity Available 6.191
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT16-270J4LF

Description RES ARRAY 4 RES 27 OHM 1206
Expanded Description 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAT 16-J4.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAT16-270J4LFCT

15:10:36 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,30200 13,02
25 0,94920 23,73
50 0,68740 34,37
100 0,50960 50,96
250 0,39144 97,86
500 0,30828 154,14
1.000 0,21343 213,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-270J4LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,16170
  • Digi-Reel® ? : CAT16-270J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback