Add To Favorites
Product Overview
Digi-Key Part Number C850-260-WHCT-ND
Quantity Available 7.350
Can ship immediately
Manufacturer

Manufacturer Part Number

C850-260-WH

Description SURGE SUPP TBU 260MA 850VIMP SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C650, C850 Series
Product Training Modules Transient Blocking Units
Featured Product Transient Blocking Unit (TBU™) Electronic Current Limiter
3D Model C.stp
PCN Assembly/Origin TBU,TCS High-Speed Protectors Silicon Site Dec/2013
PCN Packaging TBU,TCS Labels Sep/2016
Catalog Page 2120 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series TBU®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package 3-DFN
Power (Watts) -
Voltage - Working 425V
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TBU-CA085-300-WHCT-ND TBU-CA085-300-WH Bourns Inc. Cut Tape (CT) ? 5.813 - Immediate
12,32000 1
Additional Resources
Standard Package ? 1
Other Names C850-260-WHCT

10:02:01 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,44000 13,44
10 12,11000 121,10
25 10,81640 270,41
100 9,73350 973,35
250 8,65200 2.163,00
500 7,57050 3.785,25
1.000 6,27270 6.272,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C850-260-WHTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 5,67000
  • Digi-Reel® ? : C850-260-WHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback