Add To Favorites
Product Overview
Digi-Key Part Number 81A1A-B24-A18L-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

81A1A-B24-A18L

Description POT 50K OHM 2W CERMET LINEAR
Expanded Description 50k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 81
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 50k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 81A1AB24A18L

16:16:17 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 78,19000 78,19
10 75,41100 754,11
25 67,03200 1.675,80
50 61,44600 3.072,30
100 55,86000 5.586,00
250 44,68800 11.172,00
500 43,29150 21.645,75
1.000 40,49850 40.498,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback