Add To Favorites
Product Overview
Digi-Key Part Number 70ADJ-5-ML0GCT-ND
Quantity Available 3.199
Can ship immediately
Manufacturer

Manufacturer Part Number

70ADJ-5-ML0G

Description MODULAR CONTACT SMD MALE
Expanded Description 5 Position Spring Compression Contact, Male Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AD Male-Modular Contact
3D Model 70ADJ005ML0.stp
70ADJ005ML0.igs
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 5
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70ADJ-5-ML0GCT

23:13:13 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,14000 16,14
10 15,50300 155,03
25 14,21280 355,32
50 13,56560 678,28
100 12,91980 1.291,98
250 11,30480 2.826,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70ADJ-5-ML0GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 10,27720
  • Digi-Reel® ? : 70ADJ-5-ML0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.199 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70ADJ-5-M-ND
  • Minimum Quantity: 1
  • Quantity Available: 219 - Immediate
  • Unit Price: 15,86000
Send Feedback