Add To Favorites
Product Overview
Digi-Key Part Number 70ADJ-5-FL1GCT-ND
Quantity Available 1.408
Can ship immediately
Manufacturer

Manufacturer Part Number

70ADJ-5-FL1G

Description MODULAR CONTACT SMD FEMALE
Expanded Description 5 Position Spring Compression Contact, Female Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Female
Number of Contacts 5
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70ADJ-5-FL1GCT

03:04:52 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,40000 15,40
10 13,95100 139,51
25 13,09560 327,39
50 12,52720 626,36
100 11,95740 1.195,74
250 10,81892 2.704,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70ADJ-5-FL1GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 9,05884
  • Digi-Reel® ? : 70ADJ-5-FL1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.408 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70ADJ-5-F1-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: 14,00000
Send Feedback