Add To Favorites
Product Overview
Digi-Key Part Number M8315-ND
Quantity Available 2.050
Can ship immediately
Manufacturer

Manufacturer Part Number

5800-183-RC

Description FIXED IND 18MH 58MA 41 OHM TH
Expanded Description 18mH Unshielded Wirewound Inductor 58mA 41 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5800 Series
Product Training Modules Magnetic Product Overview
3D Model 5800.stp
PCN Design/Specification 5800 Series Mar/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1575 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 5800
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18mH
Tolerance ±10%
Current Rating 58mA
Current - Saturation 80mA
Shielding Unshielded
DC Resistance (DCR) 41 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 864
Other Names 5800183RC
M8315

23:11:42 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,76000 7,76
10 7,18400 71,84
25 6,63280 165,82
50 5,52720 276,36
100 5,19590 519,59
250 4,64284 1.160,71
500 3,97958 1.989,79
1.000 3,67559 3.675,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback