Add To Favorites
Product Overview
Digi-Key Part Number M8290-ND
Quantity Available 4.796
Can ship immediately
Manufacturer

Manufacturer Part Number

5800-101-RC

Description FIXED IND 100UH 800MA 210 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 800mA 210 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5800 Series
Product Training Modules Magnetic Product Overview
3D Model 5800.stp
PCN Design/Specification 5800 Series Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1575 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 5800
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 800mA
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 864
Other Names 5800101RC
M8290

19:01:29 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,70000 7,70
10 7,13300 71,33
25 6,58560 164,64
50 5,48800 274,40
100 5,15900 515,90
250 4,60992 1.152,48
500 3,95136 1.975,68
1.000 3,64952 3.649,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback