Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4608X-1-562LF-ND
Quantity Available 1.149
Can ship immediately
Manufacturer

Manufacturer Part Number

4608X-101-562LF

Description RES ARRAY 7 RES 5.6K OHM 8SIP
Expanded Description 5.6k Ohm ±2% 200mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4608X.stp
Catalog Page 2047 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 5.6k
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4608X-1-562LF
4608X-101-562LF-ND
4608X101562LF

15:28:15 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,04500 30,45
25 2,31560 57,89
50 1,72060 86,03
100 1,27890 127,89
250 1,08052 270,13
500 0,92610 463,05
1.000 0,70560 705,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback