Add To Favorites
Product Overview
Digi-Key Part Number 4420P-601-250/500LCT-ND
Quantity Available 1.801
Can ship immediately
Manufacturer

Manufacturer Part Number

4420P-601-250/500L

Description FILTER RC(T) 25 OHM/50PF SMD
Expanded Description RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25 Ohms, C = 50pF 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 601 Series Datasheet
Mfg Application Notes 601 Series EMI/RFI Filters
3D Model 4420P.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 601
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 1st
Technology RC (T-Type)
Number of Channels 8
Center / Cutoff Frequency -
Attenuation Value -3dB @ 84MHz
Resistance - Channel (Ohms) 25
Current -
Values R = 25 Ohms, C = 50pF
ESD Protection No
Operating Temperature 10°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Size / Dimension 0.510" L x 0.295" W (12.95mm x 7.50mm)
Height 0.114" (2.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 4420P-601-250/500LCT

02:12:40 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,56000 21,56
10 19,25000 192,50
25 18,09640 452,41
50 16,55500 827,75
100 14,24500 1.424,50
250 12,32000 3.080,00
500 11,16500 5.582,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4420P-601-250/500LTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 8,92500
  • Digi-Reel® ? : 4420P-601-250/500LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback