Add To Favorites
Product Overview
Digi-Key Part Number 4116R-1-750LF-ND
Quantity Available 1.407
Can ship immediately
Manufacturer

Manufacturer Part Number

4116R-1-750LF

Description RES ARRAY 8 RES 75 OHM 16DIP
Expanded Description 75 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4100R Series
3D Model 4116R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 75
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Additional Resources
Standard Package ? 25
Other Names 4116R1750LF

05:31:02 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,11800 51,18
25 4,49800 112,45
50 4,11020 205,51
100 3,56730 356,73
250 3,10200 775,50
500 2,57466 1.287,33
1.000 2,09385 2.093,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback