Add To Favorites
Product Overview
Digi-Key Part Number 3751H-1-102L-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

3751H-1-102L

Description POT 1K OHM 1W HYBRITRON LINEAR
Expanded Description 1k Ohm Gang Linear Servo Mount Potentiometer None 10 Turn Hybritron® 1W Solder Turret
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3750,51 Series
RoHS Information 3751H-L Material Declaration
PCN Design/Specification Multiple Models Varnish Process 18/Jan/2012
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Hybritron® 3751
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 1k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient ±100ppm/°C
Number of Turns 10
Rotation 3600°
Adjustment Type User Defined
Resistive Material Hybritron®
Termination Style Solder Turret
Actuator Type Round
Actuator Length 0.375" (9.53mm)
Actuator Diameter 0.0935" (2.37mm)
Bushing Thread -
Mounting Type Servo Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 3751H1102L

03:10:56 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.301,58000 1.301,58
10 1.171,42200 11.714,22
25 1.008,72520 25.218,13
50 943,64620 47.182,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback