Add To Favorites
Product Overview
Digi-Key Part Number 3314J-503ECT-ND
Quantity Available 2.389
Can ship immediately
Manufacturer

Manufacturer Part Number

3314J-1-503E

Description TRIMMER 50K OHM 0.25W SMD
Expanded Description 50k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3314 Series
3D Model 3314J1.stp
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50k
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
Kits
  • Photo Not Available
  • H-854
  • Bourns Inc.
  • KIT POT TRIMMER 1-50K OHM 30PCS
  • Unit Price 159,60000
  • H-854-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3314J-503E
3314J-503ECT

05:53:42 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,26000 15,26
10 13,39800 133,98
25 12,01200 300,30
50 11,55000 577,50
100 11,08800 1.108,80
250 10,62600 2.656,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314J-503ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 7,98000
  • Digi-Reel® ? : 3314J-503EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.389 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 3314J-1-503G-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,51000
Send Feedback