Add To Favorites
Product Overview
Digi-Key Part Number 3303W-203ECT-ND
Quantity Available 2.707
Can ship immediately
Manufacturer

Manufacturer Part Number

3303W-3-203E

Description TRIMMER 20K OHM 0.15W SMD
Expanded Description 20k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 3303 Series
3D Model 3303X003.stp
3303X003.igs
Catalog Page 2062 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3303 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.148" x 0.118" Face x 0.061" H (3.75mm x 3.00mm x 1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 3303W-203ECT

09:21:42 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,58000 25,80
25 2,32640 58,16
50 2,24900 112,45
100 2,17140 217,14
250 2,01632 504,08
500 1,86120 930,60
1.000 1,74488 1.744,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3303W-203ETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,33950
  • Digi-Reel® ? : 3303W-203EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback