Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number 3302W-103ECT-ND
Quantity Available 3.299
Can ship immediately
Manufacturer

Manufacturer Part Number

3302W-3-103E

Description TRIMMER 10K OHM 0.15W SMD
Expanded Description 10k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3302 Series
3D Model 3302W003.stp
3302W003.igs
Catalog Page 2062 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3302 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.108" x 0.087" Face x 0.041" H (2.75mm x 2.20mm x 1.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3302W-103ECT

04:39:03 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 4,03300 40,33
25 3,59840 89,96
50 3,47420 173,71
100 3,22610 322,61
250 3,16404 791,01
500 2,91588 1.457,94
1.000 2,48160 2.481,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3302W-103ETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,08680
  • Digi-Reel® ? : 3302W-103EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback