Add To Favorites
Product Overview
Digi-Key Part Number 3299P-503LF-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

3299P-1-503LF

Description TRIMMER 50K OHM 0.5W PC PIN
Expanded Description 50k Ohm 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3299 Series
3D Model 3299P.stp
3299P.igs
Catalog Page 2069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3299 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 50k
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.240" x 0.375" Face x 0.240" H (6.10mm x 9.53mm x 6.10mm)
 
Additional Resources
Standard Package ? 50
Other Names 3299P-1-503LF-ND
3299P-503LF
3299P1503LF

18:00:21 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,73000 25,73
10 22,50400 225,04
25 20,09240 502,31
50 18,88700 944,35
100 18,48510 1.848,51
250 17,68140 4.420,35
500 14,46660 7.233,30
1.000 12,45735 12.457,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback