Add To Favorites
Product Overview
Digi-Key Part Number 3224W-1-200ECT-ND
Quantity Available 312
Can ship immediately
Manufacturer

Manufacturer Part Number

3224W-1-200E

Description TRIMMER 20 OHM 0.25W SMD
Expanded Description 20 Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3224 Series
3D Model 3224W.stp
3224W.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 3224W-1-200E-ND
3224W-1-200ECT

06:10:02 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,44000 34,44
10 31,54900 315,49
25 28,10920 702,73
50 26,38860 1.319,43
100 24,09330 2.409,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224W-1-200ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 22,94600
  • Tape & Reel (TR) ? : 3224W-1-200G-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,16650
Send Feedback