Add To Favorites
Product Overview
Digi-Key Part Number 3224J-1-500ECT-ND
Quantity Available 416
Can ship immediately
Manufacturer

Manufacturer Part Number

3224J-1-500E

Description TRIMMER 50 OHM 0.25W SMD
Expanded Description 50 Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3224 Series
3D Model 3224J.stp
3224J.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.146" H (4.60mm x 3.50mm x 3.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 3224J-1-500ECT

22:54:56 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,69000 34,69
10 31,77400 317,74
25 28,31000 707,75
50 26,57700 1.328,85
100 24,26540 2.426,54
250 19,64356 4.910,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224J-1-500ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 18,90810
  • Digi-Reel® ? : 3224J-1-500EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback