Add To Favorites
Product Overview
Digi-Key Part Number 3223W-1-100ECT-ND
Quantity Available 429
Can ship immediately
Manufacturer

Manufacturer Part Number

3223W-1-100E

Description TRIMMER 10 OHM 0.125W SMD
Expanded Description 10 Ohm 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3223 Series
3D Model 3223W.stp
PCN Design/Specification 3223 Model Epoxy Color June/2007
PCN Assembly/Origin Facility Transfer Jul/2012
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3223 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.154" x 0.125" Face x 0.164" H (3.90mm x 3.18mm x 4.16mm)
 
Additional Resources
Standard Package ? 1
Other Names 3223W-1-100ECT
3223W-1-100ECTR

18:24:24 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,09000 27,09
10 23,71600 237,16
25 21,17640 529,41
50 19,90520 995,26
100 19,48100 1.948,10
250 18,63400 4.658,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3223W-1-100ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 13,86000
  • Digi-Reel® ? : 3223W-1-100EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 429 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 3223W-1-100-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,71000
Send Feedback