Add To Favorites
Product Overview
Digi-Key Part Number M8829-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

2220-H-RC

Description FIXED IND 470UH 2.3A 190 MOHM TH
Expanded Description 470µH Shielded Toroidal Inductor 2.3A 190 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2200 Series
Product Training Modules Magnetic Product Overview
3D Model 2220-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1572 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2200
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 470µH
Tolerance ±15%
Current Rating 2.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 64
Other Names 2220HRC
M8829

04:09:59 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,86000 20,86
10 19,09600 190,96
25 17,36000 434,00
50 14,58240 729,12
100 12,49920 1.249,92
250 11,80480 2.951,20
500 11,54440 5.772,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback