Add To Favorites
Product Overview
Digi-Key Part Number M8868-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

2205-V-RC

Description FIXED IND 22UH 10.3A 10 MOHM TH
Expanded Description 22µH Shielded Toroidal Inductor 10.3A 10 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2200 Series
Product Training Modules Magnetic Product Overview
3D Model 2205-V-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1572 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2200
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 22µH
Tolerance ±15%
Current Rating 10.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.950" Dia (24.13mm)
Height - Seated (Max) 0.550" (13.97mm)
 
Additional Resources
Standard Package ? 77
Other Names 2205VRC
M8868

01:51:53 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,54000 22,54
10 20,63600 206,36
25 18,76000 469,00
50 15,75840 787,92
100 13,50720 1.350,72
250 12,75680 3.189,20
500 12,47540 6.237,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback