Add To Favorites
Product Overview
Digi-Key Part Number 2200HT-331-H-RC-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

2200HT-331-H-RC

Description FIXED IND 330UH 3.1A 180 MOHM TH
Expanded Description 330µH Shielded Toroidal Inductor 3.1A 180 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2200HT Series
3D Model 2200HT-331-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2200HT
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 330µH
Tolerance ±15%
Current Rating 3.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 200°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.950" Dia (24.13mm)
Height - Seated (Max) 0.550" (13.97mm)
 
Additional Resources
Standard Package ? 64
Other Names 2200HT331HRC

09:16:59 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,62000 18,62
10 17,09400 170,94
25 15,54000 388,50
50 13,05360 652,68
100 11,18880 1.118,88
250 10,56720 2.641,80
500 10,33410 5.167,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback