Add To Favorites
Product Overview
Digi-Key Part Number 2100LL-220-V-RC-ND
Quantity Available 583
Can ship immediately
Manufacturer

Manufacturer Part Number

2100LL-220-V-RC

Description FIXED IND 22UH 7.5A 12 MOHM TH
Expanded Description 22µH Shielded Toroidal Inductor 7.5A 12 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 2100LL Series
Product Training Modules Magnetic Product Overview
3D Model 2100LL-220-V-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2100LL
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Sendust
Inductance 22µH
Tolerance ±15%
Current Rating 7.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 12 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 112
Other Names 2100LL-220V-RC
2100LL-220V-RC-ND

20:23:41 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,74000 19,74
10 18,09700 180,97
25 16,45480 411,37
50 13,82220 691,11
100 11,84750 1.184,75
250 11,18920 2.797,30
500 10,94244 5.471,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback