Add To Favorites
Product Overview
Digi-Key Part Number 492-1806-ND
Quantity Available 6.300
Can ship immediately
Manufacturer

Manufacturer Part Number

TO-10-050

Description SPACER TUBULAR GEN PURP 0.050"
Expanded Description Component Spacer General Purpose - Axial, Radial Tubular 0.050" (1.28mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TO-zzz-zzz
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series DISS-O-PADs®
Part Status Active
Type Spacer
Shape Tubular
Usage General Purpose - Axial, Radial
Material -
Color Natural
Features Wash Away
Length 0.050" (1.27mm)
Width -
Height 0.050" (1.28mm)
Diameter - Outside 0.085" (2.16mm)
Diameter - Inside 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 492-1806
TO-10-050-ND

22:26:36 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,44500 14,45
25 1,06600 26,65
100 0,76140 76,14
250 0,51776 129,44
500 0,45684 228,42
1.000 0,35786 357,86
2.500 0,35024 875,61
5.000 0,30456 1.522,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback