Add To Favorites
Product Overview
Digi-Key Part Number 492-1281-1-ND
Quantity Available 2.874
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS1105UWDW

Description LED WHITE DIFF 2SMD R/A
Expanded Description White, Neutral 4500K LED Indication - Discrete 3.4V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMS1105UWDW
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
Lens Color -
Lens Transparency Diffused
Millicandela Rating 1200mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 4500K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1281-1

12:10:39 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 7,81200 78,12
25 6,01160 150,29
100 5,41030 541,03
250 4,80956 1.202,39
500 4,08800 2.044,00
1.000 3,36658 3.366,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1281-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,91480
  • Digi-Reel® ? : 492-1281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback