Add To Favorites
Product Overview
Digi-Key Part Number 492-1779-ND
Quantity Available 7.600
Can ship immediately
Manufacturer

Manufacturer Part Number

939-250

Description ROUND SPACER 0.047" NYLON 1/4"
Expanded Description Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 901-913, 937-941 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 900
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.047" (1.19mm)
Diameter - Outside 0.125" (3.18mm) 1/8"
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 1.000
Other Names 492-1779
939-250-ND

08:22:51 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
5 0,45200 2,26
10 0,38100 3,81
25 0,31880 7,97
50 0,29900 14,95
100 0,28550 28,55
250 0,25380 63,45
500 0,24112 120,56
1.000 0,22842 228,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback