Add To Favorites
Product Overview
Digi-Key Part Number 492-1776-ND
Quantity Available 4.929
Can ship immediately
Manufacturer

Manufacturer Part Number

939-125

Description ROUND SPACER 0.047" NYLON 1/8"
Expanded Description Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 901-913, 937-941 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 900
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.047" (1.19mm)
Diameter - Outside 0.125" (3.18mm) 1/8"
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.125" (3.18mm) 1/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 492-1776
939-125-ND

15:12:19 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
5 0,39400 1,97
10 0,33800 3,38
25 0,28200 7,05
50 0,26500 13,25
100 0,25380 25,38
250 0,22560 56,40
500 0,21432 107,16
1.000 0,20304 203,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback