Add To Favorites
Product Overview
Digi-Key Part Number 492-1760-ND
Quantity Available 1.108
Can ship immediately
Manufacturer

Manufacturer Part Number

904-250

Description ROUND SPACER 0.063" NYLON 1/4"
Expanded Description Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 901-913, 937-941 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 900
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.063" (1.60mm)
Diameter - Outside 0.187" (4.75mm) 3/16"
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.250" (6.35mm) 1/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 1.000
Other Names 492-1760
904-250-ND

19:45:19 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
5 0,52200 2,61
10 0,44400 4,44
25 0,36960 9,24
50 0,34820 17,41
100 0,33350 33,35
250 0,29612 74,03
500 0,28130 140,65
1.000 0,26649 266,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback