Add To Favorites
Product Overview
Digi-Key Part Number BER270-ND
Quantity Available 2.750
Can ship immediately
Manufacturer

Manufacturer Part Number

803127

Description BRD STAR LED IMS LUXEON REBEL
Expanded Description Thermal Clad® IMS® Star Lumileds™ LUXEON Rebel Thermal Clad Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Bergquist

Series Thermal Clad® IMS®
Packaging ? 1 per Pkg
Part Status Active
Type Thermal Clad Board
For Use With/Related Products Lumileds™ LUXEON Rebel
Shape Star
 
For Use With
  • LXML-PWC2 - Lumileds | 1416-1041-1-ND DigiKey Electronics
  • LXML-PWC2
  • Lumileds
  • LED LUXEON COOL WHITE 5650K 3SMD
  • Unit Price 18,27000
  • 1416-1041-1-ND
Associated Product
You May Also Be Interested In
  • 803291 - Bergquist | BER288-ND DigiKey Electronics
  • 803291
  • Bergquist
  • BOARD LED IMS NICHIA PWRLED
  • Unit Price 7,77000
  • BER288-ND
  • LXML-PWC2 - Lumileds | 1416-1041-1-ND DigiKey Electronics
  • LXML-PWC2
  • Lumileds
  • LED LUXEON COOL WHITE 5650K 3SMD
  • Unit Price 18,27000
  • 1416-1041-1-ND
Additional Resources
Standard Package ? 500
Other Names BER270

09:15:06 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 6,32800 63,28
50 5,67280 283,64
100 5,01760 501,76
500 4,36338 2.181,69
1.000 3,27257 3.272,57
5.000 2,83620 14.181,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback