Add To Favorites
Product Overview
Digi-Key Part Number 179-2368-1-ND
Quantity Available 615
Can ship immediately
Manufacturer

Manufacturer Part Number

YS12S16-0G

Description CONVERTER DC-DC 12V 16A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5 V 16A 9.6V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets YNS12S16
YS12S16
Featured Product Power Solutions and Protection
Catalog Page 2458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Y
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 9.6V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 88W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94.8%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm)
 
Additional Resources
Standard Package ? 1
Other Names 179-2368
179-2368-1
179-2368-ND

06:51:27 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 111,65000 111,65
5 110,81000 554,05
10 109,96300 1.099,63
25 108,27320 2.706,83
50 104,88940 5.244,47
100 94,73870 9.473,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 179-2368-2-ND
  • Minimum Quantity: 85
  • Quantity Available: 85 - Immediate
  • Unit Price: 101,92082
  • Digi-Reel® ? : 179-2368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback