Add To Favorites
Product Overview
Digi-Key Part Number 179-2534-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

PFC500-1028F

Description AC/DC CONVERTER 28V 500W
Expanded Description Enclosed AC DC Converter 1 Output 28V 17.9A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PFC500 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series PFC500
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 17.9A
Power (Watts) 500W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 75%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm)
Minimum Load Required Yes
Approvals CE
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names PFC500-1028F-ND
PFC5001028F

15:37:05 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6.570,13000 6.570,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback