Add To Favorites
Product Overview
Digi-Key Part Number 179-2531-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

PFC375-4201F

Description AC/DC CNVRTR 24V 5V 2X15V 375W
Expanded Description Enclosed AC DC Converter 4 Output 24V 5V 15V 15V 10A, 10A, 4A, 4A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PFC375 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series PFC375
Part Status Active
Type Enclosed
Number of Outputs 4
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 5V
Voltage - Output 3 15V
Voltage - Output 4 15V
Current - Output (Max) 10A, 10A, 4A, 4A
Power (Watts) 375W
Applications ITE (Commercial)
Voltage - Isolation 2.6kV (2600V)
Efficiency 68%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm)
Minimum Load Required Yes
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names PFC375-4201F-ND
PFC3754201F

17:45:39 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6.002,36000 6.002,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback