Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 179-2511-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

MAP55-4004

Description AC/DC CNVRTR 5V 24V -15V 15V 55W
Expanded Description Open Frame AC DC Converter 4 Output 5V 24V -15V 15V 6A, 1.5A, 500mA, 500mA 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MAP55 AC-DC Series Datasheet
Other Related Documents MAP40-1005, MAP55 Installation Instr
Featured Product Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series MAP55
Part Status Active
Type Open Frame
Number of Outputs 4
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 24V
Voltage - Output 3 -15V
Voltage - Output 4 15V
Current - Output (Max) 6A, 1.5A, 500mA, 500mA
Power (Watts) 55W
Applications ITE (Commercial)
Voltage - Isolation 2.6kV (2600V)
Efficiency 73%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm)
Minimum Load Required Yes
Approvals CE
 
Additional Resources
Standard Package ? 70
Other Names (MAP55-4004)
(MAP55-4004)-ND
MAP55-4004-ND
MAP554004
Q834467

21:38:44 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.989,96000 1.989,96
5 1.927,77200 9.638,86
10 1.865,59100 18.655,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback