Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 179-2020-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

MAP40-1005

Description AC/DC CONVERTER 5V 40W
Expanded Description Open Frame AC DC Converter 1 Output 5V 8A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MAP55 AC-DC Series Datasheet
Other Related Documents MAP40-1005, MAP55 Installation Instr
Featured Product Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series MAP40
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8A
Power (Watts) 40W
Applications ITE (Commercial)
Voltage - Isolation 2.6kV (2600V)
Efficiency 70%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Minimum Load Required Yes
Approvals CE
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 179-2020
MAP401005

01:55:49 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.643,88000 1.643,88
5 1.592,51400 7.962,57
10 1.541,14100 15.411,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback