Add To Favorites
Product Overview
Digi-Key Part Number 179-2019-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

MAP130-4001

Description AC/DC CONVERTER 5V 24V -12V 12V
Expanded Description Open Frame AC DC Converter 4 Output 5V 24V -12V 12V 20A, 4A, 1A, 1A 90 ~ 132 VAC, 175 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MAP130 AC-DC Series Datasheet
Featured Product Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series MAP130
Part Status Active
Type Open Frame
Number of Outputs 4
Voltage - Input 90 ~ 132 VAC, 175 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 24V
Voltage - Output 3 -12V
Voltage - Output 4 12V
Current - Output (Max) 20A, 4A, 1A, 1A
Power (Watts) 130W
Applications ITE (Commercial)
Voltage - Isolation 2.6kV (2600V)
Efficiency 80%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.50" L x 4.50" W x 2.00" H (215.9mm x 114.3mm x 50.8mm)
Minimum Load Required Yes
Approvals CB, cCSAus, CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 179-2019
MAP1304001

00:14:39 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3.292,21000 3.292,21
5 3.185,98000 15.929,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback