Add To Favorites
Product Overview
Digi-Key Part Number 179-1076-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

DSP1N5D12

Description DC/DC CONVERTER +/-12V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DSP1 Dual-Output
Featured Product Power Solutions and Protection
Catalog Page 2458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series DSP1
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 40mA, 40mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 700V
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 70%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.77" L x 0.27" W x 0.40" H (19.6mm x 6.9mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 179-1076

07:22:20 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 169,89000 169,89
5 168,57400 842,87
10 167,27200 1.672,72
25 164,65960 4.116,49
50 156,81820 7.840,91
100 143,74920 14.374,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback