Add To Favorites
Product Overview
Digi-Key Part Number 507-1063-1-ND
Quantity Available 4.984
Can ship immediately
Manufacturer

Manufacturer Part Number

SST 750

Description FUSE BOARD MNT 750MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SST Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2174 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SST
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 750mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.66
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.25 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 507-1063-1

11:13:34 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
5 4,55000 22,75
10 4,40300 44,03
50 3,70720 185,36
100 3,07720 307,72
250 2,79748 699,37
500 2,37776 1.188,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1063-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,90736
  • Digi-Reel® ? : 507-1063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.984 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SST 750/5K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,71660
Send Feedback