Add To Favorites
Product Overview
Digi-Key Part Number 507-1044-1-ND
Quantity Available 5.479
Can ship immediately
Manufacturer

Manufacturer Part Number

SSQ 750

Description FUSE BOARD MNT 750MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SSQ Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2174 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SSQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 750mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 0.11
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.131 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1964-1-ND 0679L0750-01 Bel Fuse Inc. Cut Tape (CT) ? 2.000 - Immediate
2,47000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1044-1

06:55:50 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,75000 2,75
5 2,68000 13,40
10 2,58700 25,87
50 2,17980 108,99
100 1,80900 180,90
250 1,64492 411,23
500 1,39816 699,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1044-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,12151
  • Digi-Reel® ? : 507-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.479 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SSQ 750/5K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,00933
Send Feedback