Add To Favorites
Product Overview
Digi-Key Part Number 507-1808-1-ND
Quantity Available 7.816
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCJ0150FF2C

Description PTC RESTTBLE 1.50A 6V CHIP 1206
Expanded Description PTC Resettable Fuse 8V 1.5A Ih Surface Mount 1206 (3216 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 8V
Current - Max 100A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 1s
Resistance - Initial (Ri) (Min) 40 mOhm
Resistance - Post Trip (R1) (Max) 120 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1808-1

14:59:26 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
5 1,68000 8,40
10 1,61000 16,10
50 1,43780 71,89
100 1,33840 133,84
250 1,18944 297,36
500 0,99120 495,60
1.000 0,94164 941,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1808-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,82467
  • Digi-Reel® ? : 507-1808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback