Add To Favorites
Product Overview
Digi-Key Part Number 507-1804-1-ND
Quantity Available 31.967
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCJ0075FF2E

Description PTC RESTTBLE 0.75A 6V CHIP 1206
Expanded Description PTC Resettable Fuse 8V 750mA Ih Surface Mount 1206 (3216 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 8V
Current - Max 100A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.5A
Time to Trip 200ms
Resistance - Initial (Ri) (Min) 90 mOhm
Resistance - Post Trip (R1) (Max) 290 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1804-1

14:34:39 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
5 1,12000 5,60
10 1,06400 10,64
50 0,95060 47,53
100 0,88480 88,48
250 0,78624 196,56
500 0,65520 327,60
1.000 0,62244 622,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1804-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,51744
  • Digi-Reel® ? : 507-1804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback